JTSE-2B | JBC
1-Channel hot air station, JBC JTSE-2B, 700 W, 230 V
Order No.: 06L919
EAN: 8427327431102
MPN:
JTSE-2B
Unit Price (€ / pc.)
2,688.1505 € *
Available: 1 pcs.
Hot air station, DDVE-2B, JBC
This powerful high performance hot air station can repair all types of SMDs quickly and safely. Also suitable for the largest QFPs and PLCCs.
Over 25 parameters can be individually stored via the menu, including tool activation via the push button or foot pedal (optionally available).
Software updates can be applied via the USB port.
Features:
- Hot air pump with electronic control of temperature and air flow rate.
- suction pump for easy fixing of ICs
- fast and safe desoldering
- powerful hot air piston
- up to 25 soldering profiles and working time programmable
- thermocouple controls the temperature on the PCB
- automatic temperature switch-off when the hot air iron is in the storage stand
- USB interface
Scope of delivery:
- 1 piece control unit JTSE-2B
- 1 piece storage stand JT-SD
- 1 piece hot air piston JT-T2A
- 1 set of accessories
- 1 piece Thermocouple type K PH218
- 1 piece Power plug
- 1 piece Instruction manual
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air station | |
| Power | 700 W | |
| Number of outputs | 1 | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Connector | type C plug | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |