JNASE-2A | JBC
1-Channel hot air station, JBC JNASE-2A, 70 W, 230 VAC
Order No.: 10L6403
EAN: 8427327506237
MPN:
JNASE-2A
This item is no longer available.
As an alternative, we recommend the following item:
1-Channel hot air station, JBC JNA-2B, 70 W, 230 VAC
Order No.: 10L7071
Manufacturer: JBC
per pc. 2,289.56 € *
Hot-Air Station, JNASE-2A, JBC
Precision soldering through hot air, especially for SMDs. JNA is the only Hot Air Station to rework, position and remove SMDs without affecting nearby components. It is perfect for reworking SMDs on areas with minimal separation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air station | |
| Power | 70 W | |
| Number of outputs | 1 | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Connector | type F plug | |
| Voltage | 230 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |