JNA-2B | JBC
1-Channel hot air station, JBC JNA-2B, 70 W, 230 VAC
Order No.: 10L7071
EAN: 8427327622388
MPN:
JNA-2B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,289.56 € *
Standard delivery time from the manufacturer is: 1 Week
Hot-Air Station, JNA-2B, JBC
Precision soldering through hot air, especially for SMDs. JNA is the only Hot Air Station to rework, position and remove SMDs without affecting nearby components. It is perfect for reworking SMDs on areas with minimal separation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air station | |
| Power | 70 W | |
| Number of outputs | 1 | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Connector | type F plug | |
| Voltage | 230 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |