HDRE-2B | JBC

Soldering station, JBC HDRE-2B, 250 W, 230 V

Order No.: 06L891
EAN: 8427327461949
MPN:
HDRE-2B
HDRE-2B JBC Soldering Stations
Image may differ

Soldering station, HDRE-2B, JBC

High performance for industrial soldering applications and intensive work with a soldering robot.

The ideal solution for high thermal requirements and soldering applications in continuous use. The high performance station HDE communicates with the robot via an RJ12 connector. The station works with the exclusive JBC heating system. The integrated converter guarantees the use of the ''Sleep + Hibernation'' function even without additional tray.

Particularly suitable in the production of solar modules, multilayer printed circuit boards and components with large heat dissipation areas.

The T470-SA handpiece fits perfectly into any robot system thanks to its three-meter cable. In addition, the soldering tip is fixed with a screw to prevent rotation.



Features:
  • Modular 1-tool high performance control unit
  • Robot connection via RJ12 (RS232 protocol)
  • Capacitive multifunction display
  • Intuitive menu, simple operation
  • Intelligent heat management
  • Easy software update possible
  • Standby/auto-off function
  • PC communication option via USB interface
  • Microprocessor controlled
Ordering Information:
  • 1 piece control unit HDE-2B
  • 1 piece soldering iron T470-SA
  • 1 piece converter CHB-A
  • 1 piece power plug
  • 1 piece instruction manual
Technical specifications
Filter Property Value
Version soldering station
Power 250 W
min. operating temperature 90 °C
max. operating temperature 500 °C
ESD protection Yes
Voltage 230 V
Logistics
Property Value
Country of origin ES
Customs tariff number 85151100
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes