DMSE-2QB | JBC
4-Channel Soldering/desoldering station, JBC DMSE-2QB, 160 W, 23.5 V
Order No.: 10L6342
EAN: 8427327492370
MPN:
DMSE-2QB
Unit Price (€ / pc.)
2,606.10 € *
Available: 2 pcs.
Repair Station , DMSE-2QA, JBC
High-quality complete station of the JBC Premium Line for fast and safe PCB repair. The JBC DMSE is equipped with a desoldering iron with an output of 160 W and a soldering iron that offers a very wide range of soldering tips of the C245 series. In addition, the DMSE station is equipped with an electric suction pump that picks up the solder before it cools down, guaranteeing clean work. The station is controlled by the DME control unit, which is designed for four simultaneously working tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Soldering/desoldering station | |
| Power | 160 W | |
| Number of outputs | 4 | |
| min. operating temperature | 90 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 23.5 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |