DMSD-2QB | JBC
Rework station, JBC DMSD-2QB, 150 W, 230 V
Order No.: 10L7080
EAN: 8427327691414
MPN:
DMSD-2QB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,439.10 € *
Standard delivery time from the manufacturer is: 2 Weeks
JBC DMSD 4-Tool Rework Station with DT530
DMSD offers a solution for both SMDs and high-power applications . This station is perfect for desoldering jobs of through-hole components and removing excess solder after SMD rework. It offers the highest soldering quality thanks to JBC Most Efficient Soldering System , with Intelligent Heat Management to extend tip life and reduce energy consumption.
Includes:
- DME 4-Tool Control Unit
- MSE Electric Desoldering Module for DDE & DME
- T245 General Purpose Handle (cartridge not included)
- DT530 Angled Desolderig Iron (D530003 already inserted)
- ADS Stand for T210 & T245 Handles
- DTS Stand for DT530
- SCH Cartridge and Tips Holder
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering station | |
| Power | 150 W | |
| min. operating temperature | 90 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |