DMSD-2QA | JBC
Rework station, JBC DMSD-2QA, 150 W, 230 V
Order No.: 10L7065
EAN: 8427327658219
MPN:
DMSD-2QA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,111.5287 € *
Standard delivery time from the manufacturer is: On Request
2-Tool rework, DMSD-2QA, JBC
DMSD offers a solution for both SMDs and high-power applications. This station is perfect for desoldering jobs of through-hole components and removing excess solder after SMD rework. It offers the highest soldering quality thanks to JBC Most Efficient Soldering System, with Intelligent Heat Management to extend tip life and reduce energy consumption.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering station | |
| Power | 150 W | |
| min. operating temperature | 90 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |