DMPSD-2QA | JBC
Rework station, JBC DMPSD-2QA, 150 W, 230 V
Order No.: 10L7064
EAN: 8427327657786
MPN:
DMPSD-2QA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,795.1956 € *
Standard delivery time from the manufacturer is: On Request
4-Tool rework, DMPSD-2QA, JBC
DMPSD is perfect for precise soldering, SMD rework and handling high-power tasks, ensuring efficient desoldering of through-hole components. It guarantees exceptional soldering quality with JBC Most Efficient Soldering System, while Intelligent Heat Management helps extend tip life and reduce energy consumption.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Soldering/desoldering station | |
| Power | 150 W | |
| min. operating temperature | 90 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |