DDVE-2QC | JBC

2-Channel Soldering/desoldering station, JBC DDVE-2QC, 160 W, 23.5 V

Order No.: 10L6339
EAN: 8427327492349
MPN:
DDVE-2QC
DDVE-2QC JBC Soldering Stations
Image may differ

2-channel repair station, DDVE-2QC, JBC

High end 2-channel rework station of the JBC Premium Line for professional general soldering, desoldering and cleaning work. The JBC DDVE is equipped with a 130W soldering iron, a 160W desoldering iron and a pneumatic pump MVE-A. Attention! The pneumatic pump requires external compressed air (4-6 bar) at the operator's workstation, but is more powerful than the electrical solution.

Technical specifications
Filter Property Value
Version Soldering/desoldering station
Power 160 W
Number of outputs 2
min. operating temperature 90 °C
max. operating temperature 450 °C
ESD protection Yes
Voltage 23.5 V
Logistics
Property Value
Country of origin ES
Customs tariff number 85159080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes