DDSE-2QD | JBC
2-Channel Soldering/desoldering station, JBC DDSE-2QD, 150 W, 23.5 V
Order No.: 10L6338
EAN: 8427327569935
MPN:
DDSE-2QD
Unit Price (€ / pc.)
2,493.05 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,493.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2,493.05 €
3 pcs.
2,374.05 €
*incl. VAT plus shipping costs
Subject to prior sale
2-channel repair station, DDSE-2QC, JBC
The DDSE station is a complete solution for reworking circuits with the T245 all-purpose handle and the DR560 desoldering iron.
The DDE control unit manages up to 2 tools simultaneously and is fully compatible with 10 different JBC tools. See the complete list of compatible tools below.
MSE's electric desoldering module creates the vacuum needed to remove molten solder from plated through holes and surface mount pads with the DR560.
Ordering Information:
- 1 DDE 2 Tools Control Unit
- 1 MSE-A Electric Desoldering Module for DDE & DME
- 1 T245-A General Purpose Handle (cartridge not included)
- 1 DR560-A Desoldering Iron
- 1 AD-SE Stand for T210 & T245 Handles
- 1 DR-SE Stand for DR560
- 1 SCH-A Cartridge Holder
- 1 CL8499 Manual Tip Cleaner
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Soldering/desoldering station | |
| Power | 150 W | |
| Number of outputs | 2 | |
| min. operating temperature | 90 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Connector | USB-A/USB-B | |
| Voltage | 23.5 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |