DDSD-2QB | JBC

2-Channel rework station, JBC DDSD-2QB, 200 W, 230 VAC

Order No.: 10L7073
EAN: 8427327692589
MPN:
DDSD-2QB
DDSD-2QB JBC Soldering Stations
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,853.62 € *
Next delivery: 1 pcs. on 2026-08-10
Total Price:
2,853.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,853.62 €

JBC DDSD-2QB Tool Rework Station with DT530

DDSD Station provides a versatile solution for SMD and high-power applications, excelling in desoldering through-hole components and removing excess solder after SMD removal . It is ideal for delivering clean, precise results across various soldering tasks. It provides the best rework quality thanks to JBC Most Efficient Soldering System , with Intelligent Heat Management to extend tip life and reduce energy consumption.

  • DDE 2-Tool Control Unit manages up to two tools simultaneously and is fully compatible with 13 different JBC Tools, delivering up to 150 W per tool.
  • T245 General Purpose Handle and DT530 Angled Desoldering Iron.
  • T245 works with C245 Cartridge Range and DT530 with D530 Tip Range.
  • MSE Electric Desoldering Module provides exceptional suction power, reaching up to 85% vacuum, ensuring precise and efficient solder removal.


PRODUCT COMPOSITION
1 - DDE 2-Tool Control Unit
1 - MSE Electric Desoldering Module for DDE & DME
1 - T245 General Purpose Handle (cartridge not included)
1 - DT530 Angled Desolderig Iron (D530003 already inserted)
1 - ADS Stand for T210 & T245 Handles
1 - DTS Stand for DT530
1 - SCH Cartridge and Tips Holder

Technical specifications
Filter Property Value
Version 2 channel station
Power 200 W
Number of outputs 2
min. operating temperature 90 °C
max. operating temperature 450 °C
Voltage 230 VAC
Logistics
Property Value
Country of origin ES
Customs tariff number 85159080
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes