DDE-2D | JBC

Supply unit, JBC DDE-2D, 200 W, 230 V

Order No.: 10L7081
EAN: 8427327672529
MPN:
DDE-2D
815355
DDE-2D JBC Soldering Stations
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,057.91 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,057.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,057.91 €

2-channel power supply unit, DDE-2D, JBC

DDE Control Unit features a switched power supply and enhanced thermal performance. It works with JBC Most Efficient Soldering System and Sleep & Hibernation Modes, ensuring high efficiency, temperature stability, and extended tip life. When two tools are connected, the unit provides a split-screen display for intuitive monitoring and control of both channels. A pedal connection is also included, enabling greater workflow flexibility. The integrated USB connector allows software updates, graph generation, and parameter management directly from a PC. The unit is compatible with MSE-B, MVE-A, and MNE-A Modules (not compatible with MSE-A).

Technical specifications
Filter Property Value
Version supply unit
Power 200 W
min. operating temperature 10 °C
max. operating temperature 40 °C
ESD protection Yes
Connector USB-A/USB-B/RJ12
Voltage 230 V
Logistics
Property Value
Country of origin ES
Customs tariff number 85159080
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes