CS-2E | JBC

Desoldering station, JBC CS-2E, 20 W, 230 V

Order No.: 06L602
EAN: 8427327456174
MPN:
CS-2E
CS-2E JBC Soldering Stations
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Desoldering station, JBC CS-2F, 40 W, 23.5 V
Desoldering station, JBC CS-2F, 40 W, 23.5 V
Order No.: 10L6376
Manufacturer: JBC
per pc. 1,605.31 € *

Desoldering station, CS-2E, JBC

The CS-2E desoldering station with electric pump for absolute precision desoldering tasks.

All soldering stations of the compact series work with the exclusive JBC heating system and the intelligent ''Sleep + Hibernation'' function.
More than 20 parameters can be personalised via the menu to control your soldering process individually.
The stations have a USB port for updating the software, creating diagrams and managing parameters, directly from the PC.

An integrated cleaning module with an anti-spatter membrane, ensures cleanliness in the working area. The scraper helps to remove excess solder from the soldering tip.

The CS-2E soldering station can only be operated with the DS360-A micro desoldering iron.



Features:
  • With electric vacuum pump MS-A
  • Quick cartridge change
  • Adjustable elements
  • Intelligent heat management
  • Standby/auto-off function
  • Cable retractor
  • PC communication via USB interface
  • Soldering tip cleaning dry and wet possible
  • Microprocessor controlled
Ordering Information:
  • 1 piece control unit CSV-2E
  • 1 piece Micro Desoldering Iron DS360-A
  • 1 piece cleaning sponge S0354
  • 1 piece cleaning wool brass CL6210
  • 1 piece vacuum pump MS-A
  • 1 piece connection cable desoldering pump
  • 1 piece power plug
  • 1 piece Instruction manual
Technical specifications
Filter Property Value
Version desoldering station
Power 20 W
min. operating temperature 180 °C
max. operating temperature 450 °C
ESD protection Yes
Voltage 230 V
Logistics
Property Value
Country of origin ES
Customs tariff number 85151990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement