CP-2QE | JBC

2-Channel desoldering station, JBC CP-2QE, 80 W, 23.5 V

Order No.: 10L6335
EAN: 8427327491939
MPN:
CP-2QE
CP-2QE JBC Soldering Stations
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Desoldering station, JBC CP-2QF, 80 W, 23.5 V
Desoldering station, JBC CP-2QF, 80 W, 23.5 V
Order No.: 10L6375
Manufacturer: JBC
per pc. 891.1196 € *

Compact desoldering station, CP-2QE, JBC

High-end desoldering station of the JBC Compact Line for small and medium SMD soldering jobs. The JBC CP is equipped with very sensitive micro tweezers, which are heated simultaneously on both sides to remove SMD components.

Technical specifications
Filter Property Value
Version desoldering station
Power 80 W
Number of outputs 2
min. operating temperature 90 °C
max. operating temperature 450 °C
ESD protection Yes
Voltage 23.5 V
Logistics
Property Value
Customs tariff number 85159080
Country of origin ES
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement