CP-2E | JBC
2-Channel desoldering station, JBC CP-2E, 80 W, 230 V
Compact desoldering station, CP-2E, JBC
The CP-2E desoldering station is perfectly suited for desoldering medium and small SMD components.
All soldering stations of the compact series work with the exclusive JBC heating system and the intelligent ''Sleep + Hibernation'' function. More than 20 parameters can be personalized via the menu to control your soldering process individually. The stations are equipped with a USB port to update the software, create diagrams and manage parameters directly from a PC. An integrated cleaning module with an anti-spray membrane ensures cleanliness in the working area. The wiper helps to remove excess solder from the soldering tip.
Features
- For desoldering and soldering of SMD components
- Quick cartridge change
- Adjustable elements
- Intelligent heat management
- Standby/Auto-off function
- Cable retriever
- Communication possibility PC via USB interface
- Dry and wet cleaning of soldering tips possible
- Microprocessor controlled
Ordering Information:
- 1 piece control unit CP-2E
- 1 piece desoldering tweezers PA120-A
- 2 pieces soldering cartridge C120-002
- 1 piece cleaning wool brass CL6210
- 1 piece cleaning sponge S0354
- 1 piece power plug
- 1 piece operating instructions
| Filter | Property | Value |
|---|---|---|
| Version | desoldering station | |
| Power | 80 W | |
| Number of outputs | 2 | |
| min. operating temperature | 90 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Connector | type C plug | |
| Voltage | 230 V |
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |