CDE-2SQA | JBC
Soldering station, JBC CDE-2SQA, 150 W, 230 VAC
Order No.: 10L6176
EAN: 8427327492264
MPN:
CDE-2SQA
This item is no longer available.
As an alternative, we recommend the following item:
Soldering station, JBC CDE-2BQA, 150 W, 230 VAC
Order No.: 10L6175
Manufacturer: JBC
per pc. 799.5848 € *
Precision soldering-assistant station, CDE-2SQA, JBC
CDE-2SQA is the first system that measures the delivered energy during the soldering process. It will help to improve the soldering skills, to select the optimal temperature and cartridge and to have a more efficient and quality production.
Features
- Sleep & Hibernation modes that extend tip life till 5 times longer
- Complete Cleaning System with an antisplash membrane
- Cartridge holder and cartridge extractor
- Connectivity: datas download, software updates, traceability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 150 W | |
| min. operating temperature | 90 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 230 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |