CD-2SQE | JBC
1-Channel soldering station, JBC CD-2SQE, 40 W, 23.5 V
Order No.: 10L6331
EAN: 8427327491595
MPN:
CD-2SQE
This item is no longer available.
As an alternative, we recommend the following item:
Soldering station, JBC CD-2SQF, 40 W, 23.5 V
Order No.: 10L6374
Manufacturer: JBC
per pc. 615.9440 € *
Precision soldering station, CD-2SQE, JBC
High end soldering station of the JBC Compact Line for professional SMD soldering. The JBC JBC CD-2SQE is equipped with a very fine soldering iron. The short distance between hand and soldering tip, the thin and flexible cable and the included fine soldering tips make it ideal for finest SMD soldering work.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 40 W | |
| Number of outputs | 1 | |
| min. operating temperature | 90 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 23.5 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |