CD-2BQF | JBC
Soldering station, JBC CD-2BQF, 130 W, 230 V
Order No.: 10L6373
EAN: 8427327512955
MPN:
CD-2BQF
Unit Price (€ / pc.)
570.01 € *
Available: 3 pcs.
Soldering station, CD-2BQF, JBC
Soldering station for general purposes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 130 W | |
| min. operating temperature | 90 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |