CA-2QG | JBC
1-Channel soldering station with solder feeder, JBC CA-2QG, 130 W, 230 V
Order No.: 10L6729
EAN: 8427327620209
MPN:
CA-2QG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
780.5686 € *
Standard delivery time from the manufacturer is: On Request
Manual-Feed Soldering, CA-2QG, JBC
This product is designed to for those applications requiring a free hand. It is ideal for soldering cables, connectors, etc. It provides all the advantages of the Most Efficient Soldering System in the smallest footprint.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 130 W | |
| Number of outputs | 1 | |
| min. operating temperature | 90 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Connector | USB | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |