BISS-5QA | JBC
Battery soldering station, B-IRON Series, JBC BISS-5QA, 40 W, 240 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,017.4381 € *
Standard delivery time from the manufacturer is: On Request
Station dual battery-powered soldering, BISS-5QA, JBC
Station dual battery-powered soldering is specially designed for continuous work in mass production. It performs up to 500 medium-sized SMD soldering joints per charge. This station converts into a dual-tool station by adding an extra tool. Both tools can be controlled in real time.
Features
- B-500 Handle (x2), which is fully compatible with C210 Cartridge Range. It also has a power safe mode that can be activated by putting on the cap
- Charging-Base for charging booth tools automatically when placed in Tool Holder
- PDS Portable Display 7" with B-IRON app to configure and control the system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 40 W | |
| min. operating temperature | 100 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | No | |
| Voltage | 240 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |