ALE-210VA | JBC
Soldering station with solder feeder, JBC ALE-210VA, 150 W, 230 VAC
NCNR (non cancelable / non returnable)
Auto-Feed soldering station, ALE-210VA, JBC
It is the ideal solution for soldering processes requiring a free hand. You can easily configure parameters such as dispensed wire speed and length thanks to its newly upgraded 7-key keypad. You can also monitor the solder consumption thanks to integrated counters.
The solder feeder features a small blade that perforates the solder wire down to the flux core while feeding it. This perforation process allows better flux flow and outgassing, avoiding solder and flux splashing when soldering.
Features
- 3 working modes: continuous mode, discontinuous mode, program mode
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 150 W | |
| min. operating temperature | 90 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | No | |
| Voltage | 230 VAC |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |