RBS-2A | JBC
JBC rework station RBS-2A, for medium-sized PCBs, RBS-2A
Order No.: 10L7061
EAN: 8427327627796
MPN:
RBS-2A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,718.5431 € *
Standard delivery time from the manufacturer is: On Request
Rework bench, RBS-2A, JBC
This solution facilitates complete rework of small / medium PCBAs, such as the ones commonly used in electronic industries. Matchless reliability in temperature accuracy and control of the PCBA so that no component is damaged.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | preheating plate | |
| Version | for medium-sized PCBs | |
| Power | 500 W | |
| Rated voltage | 230 V | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |