PHBE-2B | JBC
JBC Infrared preheating plate PHBE-2B
Order No.: 10L6795
EAN: 8427327605633
MPN:
PHBE-2B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,122.2982 € *
Standard delivery time from the manufacturer is: 1 Week
Infrared preheating plate, PHBE-2B, JBC
It is a complete solution to rework medium / large PCBAs, such as the ones commonly used in laptops or PCB panels. Matchless reliability in temperature accuracy and control of the PCBA so that no component is damaged. It features three work modes: Power Mode, Temperature Mode and Profile Mode.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | IR preheating plate | |
| Power | 1800 W | |
| Rated voltage | 230 V | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 84199085 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |