PHBE-2A | JBC
Pre-Heating Plate PHBE-2A, PHBE-2A
Preheating plate, PHBE-2A, JBC
The PHBE has three working modes: The power mode allows working with a fixed power level with the possibility of using protection thermocouples.
The temperature mode keeps the circuit board at a selected temperature, using the control thermocouple and optional protection thermocouples.
The profile mode allows the heating rate of the PBCA to be controlled by using control and protection thermocouples without exceeding the recommended limits in any application.
The unit has three recommended pre-defined profiles:
- Für 1,6 mm Leiterplatte mit 2 Lagen
- For 1.6 mm PCB with 4-6 layers
- For 2.2 mm boards with 6 or more layers
It also has 22 customizable profiles. Up to four thermocouples can be connected, allowing the operator to work in one of three working modes.
| Filter | Property | Value |
|---|---|---|
| Product type | preheating plate | |
| Power | 1800 W | |
| Rated voltage | 230 V | |
| max. operating temperature | 250 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |