SF-210VB | JBC
Solder wire feed, JBC SF-210VB for 1 mm solder wire
Order No.: 06L759
EAN: 8427327477803
MPN:
SF-210VB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,419.432 € *
Standard delivery time from the manufacturer is: On Request
Solder-Wire feeder, SF-210VB, JBC
Solder-Wire feeder allows solder wire to feed automatically from any position. This station is prepare to feed solder wire of 1 mm, but it can feeds wires from Ø 0.4 mm up to Ø 1.8 mm. It allowes better flux core flow and outgassing and avoiding FOD.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solder wire feed | |
| Suitable for | 1 mm solder wire |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |