RWS-D | JBC
Adjustable rework arm, JBC RWS-D for preheating plate PHSE
Order No.: 10L6357
EAN: 8427327487512
MPN:
RWS-D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,023.2215 € *
Standard delivery time from the manufacturer is: On Request
Desoldering arm, RWS-D, JBC
The Rework-Arm RWS supports the hot air heater and allows hands-free operation. With an adapter piece included in the delivery, the Rework-Arm is suitable for JT and TE heater hose sets.
Its base plate is designed to operate with the PHSE-IR preheater.
The rework arm is equipped with various joints that allow for height adjustment and adjustment of the working position to the operator's needs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adjustable rework arm | |
| Suitable for | preheating plate PHSE |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |