RWS-B | JBC
Adjustable rework arm, JBC RWS-B for hot air station JT, TE
Order No.: 06L754
EAN: 8427327449961
MPN:
RWS-B
This item is no longer available.
As an alternative, we recommend the following item:
Adjustable rework arm, JBC RWS-D for preheating plate PHSE
Order No.: 10L6357
Manufacturer: JBC
per pc. 1,023.2215 € *
Adjustable rework arm, RWS-B, JBC
Adjustable rework arm supports heater hose sets, allowing hands-free operation. Its base plate is designed to work with PHS small preheater. Tool holder allows inclination and rotation adjustment. Both vertical axis and tool holder articulation are scaled, which is helpful in repetitive soldering tasks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adjustable rework arm | |
| Suitable for | hot air station JT, TE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |