RWB-B | JBC
Adjustable rework arm, JBC RWB-B for preheating plate PHBE
Order No.: 10L6356
EAN: 8427327449930
MPN:
RWB-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,117.1482 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,117.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1,117.1482 €
3 pcs.
1,083.6378 €
*incl. VAT plus shipping costs
Subject to prior sale
Desoldering arm, RWB-B, JBC
The RWS rework arm supports the hot air heater and allows hands-free operation. With an adapter piece included, the Rework-Arm is suitable for JT and TE heater hose sets.
Its base plate is designed for operation with the PHBE convection preheater.
The rework arm is equipped with various joints that allow for height adjustment and adaptation of the working position to the operator's needs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adjustable rework arm | |
| Suitable for | preheating plate PHBE |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |