PHB-STA | JBC
Table mounting frame, 722 x 602 mm, JBC PHB-STA for PHBE heating plate
Order No.: 10L7056
EAN: 8427327449893
MPN:
PHB-STA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
620.1923 € *
Standard delivery time from the manufacturer is: On Request
Table built-in mounting frame, PHB-STA, JBC
Table Built-in Mounting Frame for PHBE is designed to accommodate the preheater unit and its console, integrating seamlessly into the workbench. PHBT comes with four covers to protect the workspace, keeping more space free on the workbench. The assembly and attachment to your workbench are easy, following the dimensions provided in the instruction manual.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | table mounting frame | |
| Version | 722 x 602 mm | |
| Suitable for | PHBE heating plate |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |