PH218 | JBC
Temperature probe, type K, JBC PH218 for hot air stations, heating plates
Order No.: 06L742
EAN: 8427327394452
MPN:
PH218
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.0220 € *
Available: 1 pcs.
Thermocouple, PH218, JBC
Thermocouple type K reads the temperature on a specific point of the PCB. It helps to manage the temperature profiles when used with preheaters and hot air stations. It also works with TID digital thermometer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermocouple | |
| Version | type K | |
| Suitable for | hot air stations, heating plates |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |