P3785 | JBC
Protective hood, 7.2x7.2 mm, JBC P3785 for hot air stations
Order No.: 06L726
EAN: 8427327258587
MPN:
P3785
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1237 € *
Standard delivery time from the manufacturer is: On Request
Protector, P3785, JBC
Protector (7.2 x 7.2 mm) is the perfect accessory to ensure the best result in any desoldering job. It concentrate the heat in the desired area and protect adjacent components. The protector must fit the size of the component to be desoldered and works perfectly with a tripod.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective hood | |
| Version | 7.2x7.2 mm | |
| Suitable for | hot air stations |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |