P3353 | JBC
Protective hood, 4.3x3 mm, JBC P3353 for hot air stations
Order No.: 06L909
EAN: 8427327258709
MPN:
P3353
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4942 € *
Standard delivery time from the manufacturer is: On Request
Protector, P3353, JBC
Protector (4.3 x 3 mm) is the perfect accessory to ensure the best result in any desoldering job. It concentrate the heat in the desired area and protect adjacent components. The protector must fit the size of the component to be desoldered and works perfectly with a tripod.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective hood | |
| Version | 4.3x3 mm | |
| Suitable for | hot air stations |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |