NBC260 | JBC
Curved needles and suction cups, JBC NBC260 for T260-A/JNA
Order No.: 10L6667
EAN: 8427327541931
MPN:
NBC260
Unit Price (€ / pc.)
30.0713 € *
Available: 1 pcs.
Bent needles and cups, NBC260, JBC
These accessories allows the adjustment to weight and size of any type of component. The suction cups can be adjusted to the needles in order to make the placement of SMD to different sizes on board easier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | curved needles and suction cups | |
| Suitable for | T260-A/JNA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |