HDT-SE | JBC
Storage rack, JBC HDT-SE for soldering iron HT470-A
Order No.: 06L676
EAN: 8427327458352
MPN:
HDT-SE
This item is no longer available.
As an alternative, we recommend the following item:
Stand work, HDT-SE, JBC
HDTS Stand works exclusively with HT470 heavy duty thermal tweezers and needs two HDU control unit. It automatically detects the tool in the stand and reduces the tip temperature below the solder melting point. Hibernation cuts off power supply, preventing oxidation. As a result, tip life lasts up to 5 times longer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | storage rack | |
| Suitable for | soldering iron HT470-A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |