GSFR15D03 | JBC
Solder wire guide kit, 1.5 mm, JBC GSFR15D03 for solder wire feed SFR-A
Order No.: 06L669
EAN: 8427327473966
MPN:
GSFR15D03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
283.7912 € *
Standard delivery time from the manufacturer is: On Request
Guide kit, GSFR15D03, JBC
Guide kit with solder wire perforation, it is compatible with solder wire diameter Ø 1.3 - 1.5 mm. This guide kit suits for the SFR solder feeder and its easily exchangeable if different solder wire diameters are used.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solder wire guide kit | |
| Version | 1.5 mm | |
| Suitable for | solder wire feed SFR-A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |