GSF15 | JBC
Solder wire guide kit, 1.5 mm, JBC GSF15 for soldering iron SF280-A
Order No.: 06L662
EAN: 8427327439016
MPN:
GSF15
This item is no longer available.
As an alternative, we recommend the following item:
Solder wire guide kit, 1.5 mm, JBC GSF15D-B for soldering iron SF280
Order No.: 10L6398
Manufacturer: JBC
per pc. 235.501 € *
Guide kit, GSF15, JBC
Guide kit is compatible with Ø 1.5 mm single-core solder wires. A small blade perforates the solder wire down to the flux core while feeding it. This perforation process allows better flux flow and outgassing avoiding solder and flux splashing during the soldering process.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solder wire guide kit | |
| Version | 1.5 mm | |
| Suitable for | soldering iron SF280-A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |