GSF08D-B | JBC
Solder wire guide kit, 0.7-0.8 mm, JBC GSF08D-B for soldering iron SF280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
235.501 € *
Standard delivery time from the manufacturer is: On Request
Guide kit, GSF08D-B, JBC
Guide kit for SF280 automatic solder feed handle, compatible with Ø 0.7 - 0.8 mm solder wires. You can easily change the guide set depending on the solder wire used.
A small blade perforates the solder wire down to the flux core while feeding it. This perforation process allows better flux flow and outgassing avoiding solder and flux splashing during the soldering process.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solder wire guide kit | |
| Version | 0.7-0.8 mm | |
| Suitable for | soldering iron SF280 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |