GSF08 | JBC
Solder wire guide kit, 0.8 mm, JBC GSF08 for soldering iron SF280-A
Order No.: 06L658
EAN: 8427327437302
MPN:
GSF08
This item is no longer available.
As an alternative, we recommend the following item:
Solder wire guide kit, 0.7-0.8 mm, JBC GSF08D-B for soldering iron SF280
Order No.: 10L6395
Manufacturer: JBC
per pc. 235.501 € *
Guide kit, GSF08, JBC
Guide kit is compatible with Ø 0.7 - 0.8 mm solder wires. The guide kit can easily be changed depending on the solder wire used.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solder wire guide kit | |
| Version | 0.8 mm | |
| Suitable for | soldering iron SF280-A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |