GSF05 | JBC
Solder wire guide kit, 0.5 mm, JBC GSF05 for soldering iron SF280-A
Order No.: 06L657
EAN: 8427327443761
MPN:
GSF05
This item is no longer available.
As an alternative, we recommend the following item:
Solder wire guide kit, 0.5-0.6 mm, JBC GSF05D-B for solder wire feed SF280
Order No.: 10L6394
Manufacturer: JBC
per pc. 235.501 € *
Guide kit, GSF05, JBC
Guide kit with solder wire perforation, it is compatible with solder wire diameter Ø 0.5 - 0.6 mm. It can easily change the guide kit depending on the solder wire used.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solder wire guide kit | |
| Version | 0.5 mm | |
| Suitable for | soldering iron SF280-A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |