GALE10V-A | JBC
Solder wire guide kit, 1 mm, JBC GALE10V-A for ALE250
Order No.: 10L6759
EAN: 8427327571228
MPN:
GALE10V-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
285.1478 € *
Standard delivery time from the manufacturer is: On Request
Soldering wire guide set with V-Cut, GALE10V-A, JBC
Compatible with Ø 1 mm single-core solder wires. A small blade perforates the solder wire down to the flux core while feeding it. This perforation process allows better flux flow and outgassing avoiding solder and flux splashing during the soldering process.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solder wire guide kit | |
| Version | 1 mm | |
| Suitable for | ALE250 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |