AT-SA | JBC
Storage rack, JBC AT-SA for soldering iron AT420
Order No.: 10L6328
EAN: 8427327484788
MPN:
AT-SA
Filing stand, AT-SA, JBC
The sleep and hibernation modes automatically reduce the peak temperature when the tool is in the stand. The result is up to 5 times longer tip life.
The stand features a cartridge exchanger, which allows safe, easy and quick cartridge replacement without having to turn off the station.
The position of the tool holder and cable collector can be easily adjusted to your needs to keep cables away from the work area.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | storage rack | |
| Suitable for | soldering iron AT420 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |