0821830 | JBC
Visifilter housing incl. 0.3 m connection hose, JBC 0821830 for AR5500, AM6000, AM6500, AM6800
Order No.: 10L6680
EAN: 8427327117372
MPN:
0821830
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9206 € *
Standard delivery time from the manufacturer is: 1 Week
Visifilter housing, 0821830, JBC
Visifilter housing, including connection hose, the length of the connection hose is 30 cm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | visifilter housing | |
| Version | incl. 0.3 m connection hose | |
| Suitable for | AR5500, AM6000, AM6500, AM6800 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |