0014107 | JBC
Heating element, 230V, JBC 0014107 for JTT
Order No.: 10L6630
EAN: 8427327359369
MPN:
0014107
Unit Price (€ / pc.)
263.9896 € *
Available: 1 pcs.
Heating element, 0014107, JBC
A heating element for JTT Heater Hose Set on JT Station working at 230 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating element | |
| Version | 230V | |
| Suitable for | JTT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |