0006020 | JBC
Hose, Ø 4 mm, JBC 0006020 for FE adapter kit
Order No.: 10L6619
EAN: 8427327218031
MPN:
0006020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9781 € *
Standard delivery time from the manufacturer is: On Request
Hose, 0006020, JBC
Hose for FE adapter kit, Hose diameter: 4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose | |
| Version | Ø 4 mm | |
| Suitable for | FE adapter kit |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |