TRA470-B | JBC
Soldering iron, JBC TRA470-B
Order No.: 10L6868
EAN: 8427327508705
MPN:
TRA470-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,072.5516 € *
Standard delivery time from the manufacturer is: 1 Week
Soldering iron, TRA470-B, JBC
The TRA470-B soldering iron is used for General Soldering applications. It allows a fast and automatic cartridge exchange when cartridges are worn out or when different tip shapes are needed in the same soldering process to achieve the highest quality on each soldering point. It features a buffer to prevent damaging the PCB by an excessive pressure during soldering process.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering iron | |
| Suitable for | R470 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |