T470-MC | JBC
Soldering iron, JBC T470-MC
Order No.: 06L781
EAN: 8427327391840
MPN:
T470-MC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.8159 € *
Standard delivery time from the manufacturer is: 5 Weeks
HD Handle, T470-MC, JBC
The T470-MC is supplied with 3 meters of cable. This soldering handle is perfect for intensive soldering jobs requiring continued high thermal power such as large ground planes, production of solar panels, armor and other applications. It features an extremely comfortable handle thanks to the soft-thermal insulation foam grip and the wider grip. It has a screw to fix the cartridge preventing its rotation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Soldering tip series | C470 | |
| Version | soldering iron |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |