T470-A | JBC
Soldering iron, JBC T470-A, 50 W, 24 V
Order No.: 10L6041
EAN: 8427327304086
MPN:
T470-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.881 € *
Standard delivery time from the manufacturer is: On Request
HD-purpose handle, T470-A, JBC
This soldering iron handle is perfectly suited for intensive soldering operations that require sustained high thermal performance, such as large ground planes, solar panel fabrication, armouring and other applications.
Features
- It has a handle with a larger width and a screw that fixes the cartridge to prevent it from rotating.
- It can deliver up to 250 W when used with an HDE station and C470 cassettes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 50 W | |
| Input voltage | 24 V | |
| Soldering tip series | C470 | |
| Version | soldering iron |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |