T245-PA | JBC
Soldering iron, JBC T245-PA, 50 W, 24 V
Order No.: 06L776
EAN: 8427327256132
MPN:
T245-PA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.6213 € *
Standard delivery time from the manufacturer is: 1 Week
Blue-Grip handle, T245-PA, JBC
The T245-PA is perfect for both SMDs and jobs with high-power requirements (e.g. ground plane soldering). The blue grip allows you to distinguish it from other handles on the work area. For example, it can be used for lead soldering applications and green handles for leadfree jobs. Its ergonomic and short-distance tip-to-grip ensures greater results and comfort.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 50 W | |
| Input voltage | 24 V | |
| Soldering tip series | C245 | |
| Version | soldering iron |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |