T245-NA | JBC
Nitrogen soldering iron, JBC T245-NA
Order No.: 06L775
EAN: 8427327337060
MPN:
T245-NA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
207.3456 € *
Standard delivery time from the manufacturer is: On Request
Purpose handle, T245-NA, JBC
The T245-NA is a nitrogen general purpose handle that allows you to create an inert atmosphere, removing the oxygen, and hence minimizing oxidization during solder joint formation. The result is a higher soldering quality with improved wetting and slightly better productivity. It also allows using milder fluxes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Soldering tip series | C245 | |
| Version | nitrogen soldering iron |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |