T210-PA | JBC
Soldering iron, JBC T210-PA
Order No.: 06L917
EAN: 8427327258976
MPN:
T210-PA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.3476 € *
Standard delivery time from the manufacturer is: On Request
Blue-Grip handle, T210-PA, JBC
The T210-PA is perfect for accuracy soldering jobs with medium power requirements. Due to its size, it can be used to work conventional or small SMDs, even under a magnifying glass. The blue grip allows you to distinguish it from other handles on the work area. For example, it can be used for lead soldering applications and green handles for leadfree jobs. Its ergonomic and short-distance tip-to-grip ensures greater accuracy and comfort.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Soldering tip series | C210 | |
| Version | soldering iron |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |